
RNC55H22R1FSB14 | |
|---|---|
DigiKey Part Number | RNC55H22R1FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H22R1FSB14 |
Description | RES 22.1 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H22R1FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H22R1FRB14 | Vishay Dale | 0 | RNC55H22R1FRB14-ND | kr.26.74590 | Direct |
| RNC55H22R1BRB14 | Vishay Dale | 0 | RNC55H22R1BRB14-ND | kr.54.66790 | Upgrade |
| RNC55H22R1FSB1465 | Vishay Dale | 0 | 541-RNC55H22R1FSB1465-ND | kr.62.25560 | Parametric Equivalent |
| RNC55H22R1FSR3665 | Vishay Dale | 0 | 541-RNC55H22R1FSR3665TR-ND | kr.11.28033 | Parametric Equivalent |
| RNC55H22R1FSRE565 | Vishay Dale | 0 | 541-RNC55H22R1FSRE565TR-ND | kr.13.80852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 10 | kr.22.62700 | kr.226.27 |
| 25 | kr.19.56000 | kr.489.00 |
| 50 | kr.17.64040 | kr.882.02 |
| 100 | kr.16.00790 | kr.1,600.79 |
| 300 | kr.13.90743 | kr.4,172.23 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |

