
RNC55H2212BSB14 | |
|---|---|
DigiKey Part Number | RNC55H2212BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2212BSB14 |
Description | RES 22.1K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2212BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2212BMB14 | Vishay Dale | 0 | RNC55J2212BMB14-ND | kr.48.83960 | Upgrade |
| RNC55J2212BRB14 | Vishay Dale | 0 | RNC55J2212BRB14-ND | kr.48.83960 | Upgrade |
| RNC55H2212BSB1465 | Vishay Dale | 0 | 541-RNC55H2212BSB1465-ND | kr.94.48630 | Parametric Equivalent |
| RNC55H2212BSRE565 | Vishay Dale | 0 | 541-RNC55H2212BSRE565TR-ND | kr.15.93254 | Parametric Equivalent |
| RNC55H2212BSRE665 | Vishay Dale | 0 | 541-RNC55H2212BSRE665TR-ND | kr.14.90331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.27.39500 | kr.273.95 |
| 25 | kr.23.73680 | kr.593.42 |
| 50 | kr.21.44700 | kr.1,072.35 |
| 100 | kr.19.49990 | kr.1,949.99 |
| 300 | kr.16.99457 | kr.5,098.37 |
| 500 | kr.16.03260 | kr.8,016.30 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |

