RNC55H21R0FSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.66790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.28033
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.80852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.89867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.43139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.12585
Datasheet
21 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H21R0FSB14

DigiKey Part Number
RNC55H21R0FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H21R0FSB14
Description
RES 21 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
21 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H21R0FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H21R0BRB14Vishay Dale0RNC55H21R0BRB14-NDkr.54.66790Upgrade
RNC55H21R0FSR3665Vishay Dale0541-RNC55H21R0FSR3665TR-NDkr.11.28033Parametric Equivalent
RNC55H21R0FSRE565Vishay Dale0541-RNC55H21R0FSRE565TR-NDkr.13.80852Parametric Equivalent
RNC55H21R0FSRE665Vishay Dale0541-RNC55H21R0FSRE665TR-NDkr.12.89867Parametric Equivalent
RNC55H21R0FSRE765Vishay Dale0541-RNC55H21R0FSRE765TR-NDkr.12.43139Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types