RNC55H21R0BSR36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.54.66790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.12425
Datasheet
21 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H21R0BSR36

DigiKey Part Number
RNC55H21R0BSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H21R0BSR36
Description
RES 21 OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
21 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H21R0BSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H21R0BRB14Vishay Dale0RNC55H21R0BRB14-NDkr.54.66790Direct
RNR55H21R0BSRE6Vishay Dale0541-RNR55H21R0BSRE6TR-NDkr.21.12425Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types