Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H2150FMB14 | |
|---|---|
DigiKey Part Number | RNC55H2150FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2150FMB14 |
Description | RES 215 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2150FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2150FPBSL | Vishay Dale | 0 | RNC55H2150FPBSL-ND | kr.21.22950 | Direct |
| RNC55H2150FPR36 | Vishay Dale | 0 | RNC55H2150FPR36-ND | kr.4.69222 | Direct |
| RNC55H2150FPRSL | Vishay Dale | 0 | RNC55H2150FPRSL-ND | kr.21.22950 | Direct |
| RNC55H2150FSB14 | Vishay Dale | 0 | RNC55H2150FSB14-ND | kr.0.00000 | Direct |
| RNC55H2150FSBSL | Vishay Dale | 0 | RNC55H2150FSBSL-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.04930 | kr.1,804.93 |
| Unit Price without VAT: | kr.18.04930 |
|---|---|
| Unit Price with VAT: | kr.22.56163 |


