RNC55H2004FSRE8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 70
Unit Price: kr.139.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.195.32150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.91382
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.42018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.13950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.49675
Datasheet
2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2004FSRE8

DigiKey Part Number
541-RNC55H2004FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H2004FSRE8
Description
RES 2M OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2004FSRE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2004FSB14Vishay Dale70RNC55H2004FSB14-NDkr.139.99000Parametric Equivalent
RNC55H2004FSB1465Vishay Dale0541-RNC55H2004FSB1465-NDkr.195.32150Parametric Equivalent
RNC55H2004FSRE565Vishay Dale0541-RNC55H2004FSRE565TR-NDkr.44.91382Parametric Equivalent
RNC55H2004FSRE665Vishay Dale0541-RNC55H2004FSRE665TR-NDkr.42.42018Parametric Equivalent
RNC55H2004FSRE765Vishay Dale0541-RNC55H2004FSRE765TR-NDkr.41.13950Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes