
RNC55H2003FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H2003FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H2003FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H2003FSRE6 |
Description | RES 200K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2003FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2003FMB14 | Vishay Dale | 0 | RNC55H2003FMB14-ND | kr.18.04930 | Direct |
| RNC55H2003FMBSL | Vishay Dale | 0 | RNC55H2003FMBSL-ND | kr.21.22950 | Direct |
| RNC55H2003FMRSL | Vishay Dale | 0 | RNC55H2003FMRSL-ND | kr.21.22950 | Direct |
| RNC55H2003FPR36 | Vishay Dale | 0 | RNC55H2003FPR36-ND | kr.4.69222 | Direct |
| RNC55H2003FPRE6 | Vishay Dale | 0 | RNC55H2003FPRE6-ND | kr.5.46628 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.15300 | kr.81.53 |
| 25 | kr.7.02200 | kr.175.55 |
| 50 | kr.6.31220 | kr.315.61 |
| 100 | kr.5.70920 | kr.570.92 |
| 250 | kr.5.04868 | kr.1,262.17 |
| 500 | kr.4.63504 | kr.2,317.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.56750 | kr.8,567.50 |
| 2.000 | kr.7.97065 | kr.15,941.30 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

