RNC55H2002BSR36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.20837
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.84480
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.35980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.35980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.42147
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.62748
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9
Unit Price: kr.18.03000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.66620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75246
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.13582
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.99784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.92698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.88067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.21740
Datasheet
20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2002BSR36

DigiKey Part Number
RNC55H2002BSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H2002BSR36
Description
RES 20K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2002BSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2002BMR36Vishay Dale0RNC55H2002BMR36-NDkr.1.20837Direct
RNC55H2002BRB14Vishay Dale0RNC55H2002BRB14-NDkr.5.84480Direct
RNC55H2002BRBSLVishay Dale0RNC55H2002BRBSL-NDkr.6.35980Direct
RNC55H2002BRRSLVishay Dale0RNC55H2002BRRSL-NDkr.6.35980Direct
RNC55J2002BPR36Vishay Dale0RNC55J2002BPR36-NDkr.1.42147Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types