
RNC55H2001FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H2001FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H2001FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H2001FSRE6 |
Description | RES 2K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2001FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2001FMB14 | Vishay Dale | 0 | RNC55H2001FMB14-ND | kr.18.04930 | Direct |
| RNC55H2001FMBSL | Vishay Dale | 0 | RNC55H2001FMBSL-ND | kr.21.22950 | Direct |
| RNC55H2001FMRSL | Vishay Dale | 0 | RNC55H2001FMRSL-ND | kr.21.22950 | Direct |
| RNC55H2001FPB14 | Vishay Dale | 0 | RNC55H2001FPB14-ND | kr.18.04930 | Direct |
| RNC55H2001FPBSL | Vishay Dale | 0 | RNC55H2001FPBSL-ND | kr.21.22950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.22900 | kr.82.29 |
| 25 | kr.7.08800 | kr.177.20 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

