165 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1653FSB14

DigiKey Part Number
RNC55H1653FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H1653FSB14
Description
RES 165K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
165 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1653FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1653FRBSLVishay Dale0RNC55H1653FRBSL-NDkr.2.84590Direct
RNC55H1653FRRSLVishay Dale0RNC55H1653FRRSL-NDkr.2.84590Direct
RNC55H1653FSB1465Vishay Dale0541-RNC55H1653FSB1465-NDkr.6.13820Parametric Equivalent
RNC55H1653FSR3665Vishay Dale0541-RNC55H1653FSR3665TR-NDkr.1.16752Parametric Equivalent
RNC55H1653FSR3865Vishay Dale0541-RNC55H1653FSR3865TR-NDkr.1.16752Parametric Equivalent
In-Stock: 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.82000kr.22.82
10kr.15.05800kr.150.58
25kr.12.95400kr.323.85
50kr.11.63640kr.581.82
100kr.10.51680kr.1,051.68
300kr.9.07530kr.2,722.59
500kr.8.52146kr.4,260.73
Manufacturers Standard Package
Unit Price without VAT:kr.22.82000
Unit Price with VAT:kr.28.52500