
RNC55H1543FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H1543FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1543FSB14 |
Description | RES 154K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1543FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1543DRB14 | Vishay Dale | 0 | RNC55H1543DRB14-ND | kr.36.38460 | Upgrade |
| RNC55J1543BPRE6 | Vishay Dale | 0 | RNC55J1543BPRE6-ND | kr.12.14053 | Upgrade |
| RNC55J1543BRBSL | Vishay Dale | 0 | RNC55J1543BRBSL-ND | kr.53.37840 | Upgrade |
| RNC55J1543FMBSL | Vishay Dale | 0 | RNC55J1543FMBSL-ND | kr.26.74590 | Upgrade |
| RNC55H1543FSR3665 | Vishay Dale | 0 | 541-RNC55H1543FSR3665TR-ND | kr.8.70937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.71000 | kr.58.71 |
| 10 | kr.39.70700 | kr.397.07 |
| 25 | kr.34.56560 | kr.864.14 |
| 50 | kr.31.34500 | kr.1,567.25 |
| Unit Price without VAT: | kr.58.71000 |
|---|---|
| Unit Price with VAT: | kr.73.38750 |

