Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1541FSRE6 | |
|---|---|
DigiKey Part Number | RNC55H1541FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1541FSRE6 |
Description | RES 1.54K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1541FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1541FPB14 | Vishay Dale | 0 | RNC55H1541FPB14-ND | kr.18.04930 | Direct |
| RNC55H1541FPBSL | Vishay Dale | 0 | RNC55H1541FPBSL-ND | kr.21.22950 | Direct |
| RNC55H1541FPR36 | Vishay Dale | 0 | RNC55H1541FPR36-ND | kr.4.69222 | Direct |
| RNC55H1541FPRE6 | Vishay Dale | 0 | RNC55H1541FPRE6-ND | kr.5.46628 | Direct |
| RNC55H1541FPRSL | Vishay Dale | 0 | RNC55H1541FPRSL-ND | kr.21.22950 | Direct |


