RNC55H1541DSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.56420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.32630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.85180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.85180
Datasheet
1.54 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1541DSB14

DigiKey Part Number
RNC55H1541DSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H1541DSB14
Description
RES 1.54K OHM 1/8W .5% AXIAL
Customer Reference
Detailed Description
1.54 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1541DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H1541DSB14Vishay Dale0RNR55H1541DSB14-NDkr.42.56420Parametric Equivalent
RNR55H1541DSBSLVishay Dale0RNR55H1541DSBSL-NDkr.46.32130Parametric Equivalent
RNR55H1541DSRSLVishay Dale0RNR55H1541DSRSL-NDkr.46.32130Parametric Equivalent
RNR55J1541DSB14Vishay Dale0RNR55J1541DSB14-NDkr.50.32630Parametric Equivalent
RNR55J1541DSBSLVishay Dale0RNR55J1541DSBSL-NDkr.54.85180Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types