Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1540BRR3665 | |
|---|---|
DigiKey Part Number | 541-RNC55H1540BRR3665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1540BRR3665 |
Description | RES 154 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1540BRR3665 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1540BRB14 | Vishay Dale | 0 | RNC55H1540BRB14-ND | kr.44.08160 | Parametric Equivalent |
| RNC55H1540BRBSL65 | Vishay Dale | 0 | 541-RNC55H1540BRBSL65TR-ND | kr.53.12800 | Parametric Equivalent |
| RNC55H1540BRRE565 | Vishay Dale | 0 | 541-RNC55H1540BRRE565TR-ND | kr.16.10846 | Parametric Equivalent |
| RNC55H1540BRRE665 | Vishay Dale | 0 | 541-RNC55H1540BRRE665TR-ND | kr.15.06786 | Parametric Equivalent |
| RNC55H1540BRRE765 | Vishay Dale | 0 | 541-RNC55H1540BRRE765TR-ND | kr.14.53339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.21714 | kr.66,085.70 |
| Unit Price without VAT: | kr.13.21714 |
|---|---|
| Unit Price with VAT: | kr.16.52143 |


