RNC55H1504FSR93 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: kr.279.97000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.195.32150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.91382
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.42018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.13950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.49675
Datasheet
1.5 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1504FSR93

DigiKey Part Number
541-RNC55H1504FSR93TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1504FSR93
Description
RES 1.5M OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1504FSR93 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1504FSB14Vishay Dale90541-RNC55H1504FSB14-NDkr.279.97000Parametric Equivalent
RNC55H1504FSB1465Vishay Dale0541-RNC55H1504FSB1465-NDkr.195.32150Parametric Equivalent
RNC55H1504FSRE565Vishay Dale0541-RNC55H1504FSRE565TR-NDkr.44.91382Parametric Equivalent
RNC55H1504FSRE665Vishay Dale0541-RNC55H1504FSRE665TR-NDkr.42.42018Parametric Equivalent
RNC55H1504FSRE765Vishay Dale0541-RNC55H1504FSRE765TR-NDkr.41.13950Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes