
RNC55H1502FSB14 | |
|---|---|
DigiKey Part Number | RNC55H1502FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1502FSB14 |
Description | RES 15K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1502FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1502FMB14 | Vishay Dale | 0 | RNC55H1502FMB14-ND | kr.18.04930 | Direct |
| RNC55H1502FMBSL | Vishay Dale | 0 | RNC55H1502FMBSL-ND | kr.21.22950 | Direct |
| RNC55H1502FMRSL | Vishay Dale | 0 | RNC55H1502FMRSL-ND | kr.21.22950 | Direct |
| RNC55H1502FPB14 | Vishay Dale | 0 | RNC55H1502FPB14-ND | kr.18.04930 | Direct |
| RNC55H1502FPBSL | Vishay Dale | 0 | RNC55H1502FPBSL-ND | kr.21.22950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.19.85100 | kr.198.51 |
| 25 | kr.17.28280 | kr.432.07 |
| 50 | kr.15.67240 | kr.783.62 |
| 100 | kr.14.30430 | kr.1,430.43 |
| 300 | kr.12.54410 | kr.3,763.23 |
| 500 | kr.11.86822 | kr.5,934.11 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |

