Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H1473DRB14 | |
|---|---|
DigiKey Part Number | RNC55H1473DRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1473DRB14 |
Description | RES 147K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1473DRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1473BSB14 | Vishay Dale | 0 | RNC55H1473BSB14-ND | kr.0.00000 | Upgrade |
| RNC55H1473BSBSL | Vishay Dale | 0 | RNC55H1473BSBSL-ND | kr.0.00000 | Upgrade |
| RNC55H1473BSR36 | Vishay Dale | 0 | RNC55H1473BSR36-ND | kr.0.00000 | Upgrade |
| RNC55H1473BSRE6 | Vishay Dale | 0 | RNC55H1473BSRE6-ND | kr.0.00000 | Upgrade |
| RNC55H1473BSRSL | Vishay Dale | 0 | RNC55H1473BSRSL-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.38460 | kr.3,638.46 |
| Unit Price without VAT: | kr.36.38460 |
|---|---|
| Unit Price with VAT: | kr.45.48075 |


