Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC55H1470DRRSL | |
|---|---|
DigiKey Part Number | RNC55H1470DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1470DRRSL |
Description | RES 147 OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1470DRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1470DSB14 | Vishay Dale | 0 | RNC55H1470DSB14-ND | kr.0.00000 | Direct |
| RNC55H1470DSBSL | Vishay Dale | 0 | RNC55H1470DSBSL-ND | kr.0.00000 | Direct |
| RNC55H1470DSRSL | Vishay Dale | 0 | RNC55H1470DSRSL-ND | kr.0.00000 | Direct |
| RNC55H1470BRB14 | Vishay Dale | 0 | RNC55H1470BRB14-ND | kr.43.60020 | Upgrade |
| RNC55H1470BSB14 | Vishay Dale | 0 | RNC55H1470BSB14-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.62940 | kr.3,962.94 |
| Unit Price without VAT: | kr.39.62940 |
|---|---|
| Unit Price with VAT: | kr.49.53675 |


