RNC55H1404BSRE6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.196.76250
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.214.78910
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.214.78910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.218.54300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.85.03525
Datasheet
1.4 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1404BSRE6

DigiKey Part Number
RNC55H1404BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1404BSRE6
Description
RES 1.4M OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
1.4 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1404BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1404BMB14Vishay Dale0RNC55H1404BMB14-NDkr.196.76250Direct
RNC55H1404BMBSLVishay Dale0RNC55H1404BMBSL-NDkr.214.78910Direct
RNC55H1404BMRSLVishay Dale0RNC55H1404BMRSL-NDkr.214.78910Direct
RNC55J1404BMRSLVishay Dale0RNC55J1404BMRSL-NDkr.218.54300Upgrade
RNC55J1404BRRE6Vishay Dale0RNC55J1404BRRE6-NDkr.85.03525Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types