
RNC55H1370FSB14 | |
|---|---|
DigiKey Part Number | RNC55H1370FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1370FSB14 |
Description | RES 137 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1370FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1370BRB14 | Vishay Dale | 0 | RNC55H1370BRB14-ND | kr.43.60020 | Upgrade |
| RNC55H1370DRB14 | Vishay Dale | 0 | RNC55H1370DRB14-ND | kr.36.38460 | Upgrade |
| RNC55H1370DRBSL | Vishay Dale | 0 | RNC55H1370DRBSL-ND | kr.39.62940 | Upgrade |
| RNC55H1370DRRE6 | Vishay Dale | 0 | RNC55H1370DRRE6-ND | kr.10.18413 | Upgrade |
| RNC55H1370DRRSL | Vishay Dale | 0 | RNC55H1370DRRSL-ND | kr.39.62940 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.50000 | kr.30.50 |
| 10 | kr.20.27500 | kr.202.75 |
| 25 | kr.17.50360 | kr.437.59 |
| 50 | kr.15.76880 | kr.788.44 |
| 100 | kr.14.29420 | kr.1,429.42 |
| 300 | kr.12.39553 | kr.3,718.66 |
| Unit Price without VAT: | kr.30.50000 |
|---|---|
| Unit Price with VAT: | kr.38.12500 |

