RNC50K8451FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.06850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet
8.45 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K8451FRB14

DigiKey Part Number
541-RNC50K8451FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50K8451FRB14
Description
RES 8.45K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K8451FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H8451FRB14Vishay Dale0RNC50H8451FRB14-NDkr.31.06850Parametric Equivalent
RNC50H8451FRBSLVishay Dale0RNC50H8451FRBSL-NDkr.36.57610Parametric Equivalent
RNC50H8451FRRE5Vishay Dale0541-RNC50H8451FRRE5TR-NDkr.9.26616Parametric Equivalent
RNC50H8451FRRSLVishay Dale0RNC50H8451FRRSL-NDkr.36.57610Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.16.39245kr.16,392.45
Unit Price without VAT:kr.16.39245
Unit Price with VAT:kr.20.49056