RNC55H1292BSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.35544
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.18780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.93254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.90331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.37468
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.02919
Datasheet
12.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1292BSB14

DigiKey Part Number
RNC55H1292BSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H1292BSB14
Description
RES 12.9K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
12.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1292BSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1292BRB14Vishay Dale0RNC55H1292BRB14-NDkr.43.60020Direct
RNC55H1292BRBSLVishay Dale0RNC55H1292BRBSL-NDkr.47.44220Direct
RNC55H1292BRRE6Vishay Dale0RNC55H1292BRRE6-NDkr.10.35544Direct
RNC55H1292BRRSLVishay Dale0RNC55H1292BRRSL-NDkr.47.44220Direct
RNC55H1292BSB1465Vishay Dale0541-RNC55H1292BSB1465-NDkr.48.18780Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types