Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1210FRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H1210FRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1210FRRE6 |
Description | RES 121 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1210FRRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1210FRB14 | Vishay Dale | 0 | RNC55H1210FRB14-ND | kr.18.04930 | Parametric Equivalent |
| RNC55H1210FRBSL65 | Vishay Dale | 0 | 541-RNC55H1210FRBSL65TR-ND | kr.25.45450 | Parametric Equivalent |
| RNC55H1210FRR3665 | Vishay Dale | 0 | 541-RNC55H1210FRR3665TR-ND | kr.8.70937 | Parametric Equivalent |
| RNC55H1210FRRE565 | Vishay Dale | 0 | 541-RNC55H1210FRRE565TR-ND | kr.10.74516 | Parametric Equivalent |
| RNC55H1210FRRE665 | Vishay Dale | 0 | 541-RNC55H1210FRRE665TR-ND | kr.10.01251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.46628 | kr.5,466.28 |
| Unit Price without VAT: | kr.5.46628 |
|---|---|
| Unit Price with VAT: | kr.6.83285 |


