
RNC55H1210FSB14 | |
|---|---|
DigiKey Part Number | RNC55H1210FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1210FSB14 |
Description | RES 121 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1210FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.14000 | kr.30.14 |
| 10 | kr.20.39700 | kr.203.97 |
| 25 | kr.17.75600 | kr.443.90 |
| 50 | kr.16.10240 | kr.805.12 |
| 100 | kr.14.69630 | kr.1,469.63 |
| 300 | kr.12.88767 | kr.3,866.30 |
| 500 | kr.12.19316 | kr.6,096.58 |
| 1.000 | kr.11.37472 | kr.11,374.72 |
| 5.000 | kr.9.91919 | kr.49,595.95 |
| Unit Price without VAT: | kr.30.14000 |
|---|---|
| Unit Price with VAT: | kr.37.67500 |

