RNC55H11R3FSBSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.28033
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.80852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.89867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.43139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.12585
Datasheet
11.3 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H11R3FSBSL65

DigiKey Part Number
541-RNC55H11R3FSBSL65-ND
Manufacturer
Manufacturer Product Number
RNC55H11R3FSBSL65
Description
RES 11.3 OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
11.3 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H11R3FSBSL65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H11R3FSR3665Vishay Dale0541-RNC55H11R3FSR3665TR-NDkr.11.28033Parametric Equivalent
RNC55H11R3FSRE565Vishay Dale0541-RNC55H11R3FSRE565TR-NDkr.13.80852Parametric Equivalent
RNC55H11R3FSRE665Vishay Dale0541-RNC55H11R3FSRE665TR-NDkr.12.89867Parametric Equivalent
RNC55H11R3FSRE765Vishay Dale0541-RNC55H11R3FSRE765TR-NDkr.12.43139Parametric Equivalent
RNC55H11R3FSRE865Vishay Dale0541-RNC55H11R3FSRE865TR-NDkr.12.12585Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes