RNC55H1154BSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.200.78780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.43875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.43875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.43875
Datasheet
1.15 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1154BSBSL

DigiKey Part Number
RNC55H1154BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55H1154BSBSL
Description
RES 1.15M OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
1.15 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1154BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1154BSB1465Vishay Dale0541-RNC55H1154BSB1465-NDkr.200.78780Parametric Equivalent
RNC55H1154BSRE565Vishay Dale0541-RNC55H1154BSRE565TR-NDkr.84.58358Parametric Equivalent
RNC55H1154BSRE665Vishay Dale0541-RNC55H1154BSRE665TR-NDkr.80.43875Parametric Equivalent
RNC55H1154BSRE765Vishay Dale0541-RNC55H1154BSRE765TR-NDkr.80.43875Parametric Equivalent
RNC55H1154BSRE865Vishay Dale0541-RNC55H1154BSRE865TR-NDkr.80.43875Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types