Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC55H1074FRRSL | |
|---|---|
DigiKey Part Number | RNC55H1074FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1074FRRSL |
Description | RES 1.07M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.07 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1074FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1074FSB14 | Vishay Dale | 0 | RNC55H1074FSB14-ND | kr.0.00000 | Direct |
| RNC55H1074FSBSL | Vishay Dale | 0 | RNC55H1074FSBSL-ND | kr.0.00000 | Direct |
| RNC55H1074FSRE6 | Vishay Dale | 0 | RNC55H1074FSRE6-ND | kr.0.00000 | Direct |
| RNC55H1074FSRSL | Vishay Dale | 0 | RNC55H1074FSRSL-ND | kr.0.00000 | Direct |
| RNC55H1074BSB14 | Vishay Dale | 0 | RNC55H1074BSB14-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.103.95630 | kr.10,395.63 |
| Unit Price without VAT: | kr.103.95630 |
|---|---|
| Unit Price with VAT: | kr.129.94538 |


