RNC55H1004DSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.63.43610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.63.43610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.85000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.17.87094
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.57475
Datasheet
1 MOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1004DSRSL

DigiKey Part Number
RNC55H1004DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1004DSRSL
Description
RES 1M OHM 1/8W .5% AXIAL
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1004DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1004BPB14Vishay Dale0RNC55H1004BPB14-NDkr.63.43610Upgrade
RNC55H1004BPBSLVishay Dale0RNC55H1004BPBSL-NDkr.69.30630Upgrade
RNC55H1004BPRSLVishay Dale0RNC55H1004BPRSL-NDkr.69.30630Upgrade
RNC55H1004BRB14Vishay Dale0RNC55H1004BRB14-NDkr.63.43610Upgrade
RNC55H1004BRBSLVishay Dale0RNC55H1004BRBSL-NDkr.69.30630Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types