Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RNC55H1002FRB14 | |
|---|---|
DigiKey Part Number | RNC55H1002FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1002FRB14 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1002FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1002FMB14 | Vishay Dale | 0 | RNC55H1002FMB14-ND | kr.18.04930 | Direct |
| RNC55H1002FMBSL | Vishay Dale | 0 | RNC55H1002FMBSL-ND | kr.21.22950 | Direct |
| RNC55H1002FMR36 | Vishay Dale | 0 | RNC55H1002FMR36-ND | kr.4.69222 | Direct |
| RNC55H1002FMRE6 | Vishay Dale | 0 | RNC55H1002FMRE6-ND | kr.5.46628 | Direct |
| RNC55H1002FMRSL | Vishay Dale | 0 | RNC55H1002FMRSL-ND | kr.21.22950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.58000 | kr.36.58 |
| 10 | kr.24.87800 | kr.248.78 |
| 25 | kr.21.71560 | kr.542.89 |
| 50 | kr.19.73380 | kr.986.69 |
| 100 | kr.18.04930 | kr.1,804.93 |
| 300 | kr.15.88277 | kr.4,764.83 |
| 500 | kr.15.05090 | kr.7,525.45 |
| 1.000 | kr.14.07093 | kr.14,070.93 |
| 5.000 | kr.12.32781 | kr.61,639.05 |
| Unit Price without VAT: | kr.36.58000 |
|---|---|
| Unit Price with VAT: | kr.45.72500 |


