1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1001BSRE6

DigiKey Part Number
541-RNC55H1001BSRE6TR-ND - Tape & Reel (TR)
541-RNC55H1001BSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC55H1001BSRE6
Description
RES 1K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1001BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1001BPB14Vishay Dale0RNC55H1001BPB14-NDkr.43.60020Direct
RNC55H1001BPBSLVishay Dale0RNC55H1001BPBSL-NDkr.47.44220Direct
RNC55H1001BPR36Vishay Dale0RNC55H1001BPR36-NDkr.9.01411Direct
RNC55H1001BPRSLVishay Dale0RNC55H1001BPRSL-NDkr.47.44220Direct
RNC55H1001BRB14Vishay Dale0RNC55H1001BRB14-NDkr.43.60020Direct
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.44.57000kr.44.57
10kr.29.94400kr.299.44
25kr.25.97640kr.649.41
50kr.23.49100kr.1,174.55
100kr.21.37720kr.2,137.72
250kr.19.06284kr.4,765.71
500kr.17.61480kr.8,807.40
Unit Price without VAT:kr.44.57000
Unit Price with VAT:kr.55.71250