Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K7500FPBSL | |
|---|---|
DigiKey Part Number | RNC50K7500FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K7500FPBSL |
Description | RES 750 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K7500FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7500BRBSL | Vishay Dale | 0 | RNC50H7500BRBSL-ND | kr.71.64070 | Upgrade |
| RNC50H7500BRR36 | Vishay Dale | 0 | RNC50H7500BRR36-ND | kr.15.29525 | Upgrade |
| RNC50H7500BRRE6 | Vishay Dale | 0 | RNC50H7500BRRE6-ND | kr.17.29723 | Upgrade |
| RNC50H7500BRRSL | Vishay Dale | 0 | RNC50H7500BRRSL-ND | kr.71.64070 | Upgrade |
| RNC50H7500BSB14 | Vishay Dale | 0 | RNC50H7500BSB14-ND | kr.60.98190 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.42151 | kr.19,421.51 |
| Unit Price without VAT: | kr.19.42151 |
|---|---|
| Unit Price with VAT: | kr.24.27689 |


