Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K2491FSBSL | |
|---|---|
DigiKey Part Number | RNC50K2491FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K2491FSBSL |
Description | RES 2.49K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K2491FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50K2491FMB14 | Vishay Dale | 0 | RNC50K2491FMB14-ND | kr.16.39245 | Direct |
| RNC50K2491FRB14 | Vishay Dale | 0 | RNC50K2491FRB14-ND | kr.16.39245 | Direct |
| RNC50K2491FRBSL | Vishay Dale | 0 | RNC50K2491FRBSL-ND | kr.19.42151 | Direct |
| RNC50K2491FRRE6 | Vishay Dale | 0 | RNC50K2491FRRE6-ND | kr.16.39245 | Direct |
| RNC50K2491FRRSL | Vishay Dale | 0 | RNC50K2491FRRSL-ND | kr.19.42151 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.42151 | kr.19,421.51 |
| Unit Price without VAT: | kr.19.42151 |
|---|---|
| Unit Price with VAT: | kr.24.27689 |


