RNC50J9881BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.82784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.15399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.71359
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet
9.88 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J9881BSRE5

DigiKey Part Number
541-RNC50J9881BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J9881BSRE5
Description
RES 9.88K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.88 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J9881BSB14Vishay Dale0RNC50J9881BSB14-NDkr.66.15090Parametric Equivalent
RNC50J9881BSBSLVishay Dale0RNC50J9881BSBSL-NDkr.77.89260Parametric Equivalent
RNC50J9881BSRE6Vishay Dale0RNC50J9881BSRE6-NDkr.19.82784Parametric Equivalent
RNC50J9881BSRE7Vishay Dale0541-RNC50J9881BSRE7TR-NDkr.19.15399Parametric Equivalent
RNC50J9881BSRE8Vishay Dale0541-RNC50J9881BSRE8TR-NDkr.18.71359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.13996kr.10,569.98
Manufacturers Standard Package
Unit Price without VAT:kr.21.13996
Unit Price with VAT:kr.26.42495