RLR07C2404GSRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.58573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.13112
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.08640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.82610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.81320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.68060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57244
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.42882
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.10876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.27471
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.91835
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.82057
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.14385
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.75667
Datasheet
2.4 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2404GSRE7

DigiKey Part Number
541-RLR07C2404GSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C2404GSRE7
Description
RES 2.4M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2404FSB14Vishay Dale0541-RLR07C2404FSB14-NDkr.4.58573Parametric Equivalent
RLR07C2404FSRSLVishay Dale0541-RLR07C2404FSRSLTR-NDkr.3.13112Parametric Equivalent
RLR07C2404GSB14Vishay Dale0RLR07C2404GSB14-NDkr.4.08640Parametric Equivalent
RLR07C2404GSB1423Vishay Dale0541-RLR07C2404GSB1423-NDkr.4.82610Parametric Equivalent
RLR07C2404GSBSLVishay Dale0RLR07C2404GSBSL-NDkr.4.81320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.16.37829kr.24,567.44
Manufacturers Standard Package
Unit Price without VAT:kr.16.37829
Unit Price with VAT:kr.20.47286