Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J93R1FSBSL | |
|---|---|
DigiKey Part Number | RNC50J93R1FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J93R1FSBSL |
Description | RES 93.1 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J93R1FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J93R1BSRE6 | Vishay Dale | 0 | RNC50J93R1BSRE6-ND | kr.20.04676 | Upgrade |
| RNC50J93R1BSRSL | Vishay Dale | 0 | RNC50J93R1BSRSL-ND | kr.78.75260 | Upgrade |
| RNC50J93R1DSB14 | Vishay Dale | 0 | RNC50J93R1DSB14-ND | kr.48.71980 | Parametric Equivalent |
| RNC50J93R1DSBSL | Vishay Dale | 0 | RNC50J93R1DSBSL-ND | kr.57.40730 | Parametric Equivalent |
| RNC50J93R1DSR36 | Vishay Dale | 0 | RNC50J93R1DSR36-ND | kr.14.50263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.42.93870 | kr.4,293.87 |
| Unit Price without VAT: | kr.42.93870 |
|---|---|
| Unit Price with VAT: | kr.53.67338 |



