RNC50J9092BRRE631 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.70.74360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.83.47940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.47894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.14916
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.63238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.83.47940
Datasheet
90.9 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J9092BRRE631

DigiKey Part Number
541-RNC50J9092BRRE631TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J9092BRRE631
Description
RES 90.9K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J9092BRB1431Vishay Dale0541-RNC50J9092BRB1431-NDkr.70.74360Parametric Equivalent
RNC50J9092BRBSL31Vishay Dale0541-RNC50J9092BRBSL31TR-NDkr.83.47940Parametric Equivalent
RNC50J9092BRRE531Vishay Dale0541-RNC50J9092BRRE531TR-NDkr.25.47894Parametric Equivalent
RNC50J9092BRRE731Vishay Dale0541-RNC50J9092BRRE731TR-NDkr.23.14916Parametric Equivalent
RNC50J9092BRRE831Vishay Dale0541-RNC50J9092BRRE831TR-NDkr.22.63238Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.93965kr.23,939.65
Manufacturers Standard Package
Unit Price without VAT:kr.23.93965
Unit Price with VAT:kr.29.92456