RNC50J8062FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.31.24420
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.13519
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.50598
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.31.24420
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.31.24420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.61843
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.94400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.80160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.31780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.94400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.59.25180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.93860
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J8062FSBSL

DigiKey Part Number
RNC50J8062FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J8062FSBSL
Description
RES 80.6K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J8062FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.24420kr.3,124.42
Manufacturers Standard Package
Unit Price without VAT:kr.31.24420
Unit Price with VAT:kr.39.05525