Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J7873BSRE6 | |
|---|---|
DigiKey Part Number | RNC50J7873BSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J7873BSRE6 |
Description | RES 787K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J7873BSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J7873BSB14 | Vishay Dale | 0 | RNC50J7873BSB14-ND | kr.204.64440 | Parametric Equivalent |
| RNC50J7873BSB1431 | Vishay Dale | 0 | 541-RNC50J7873BSB1431-ND | kr.208.65700 | Parametric Equivalent |
| RNC50J7873BSBSL | Vishay Dale | 0 | RNC50J7873BSBSL-ND | kr.241.61230 | Parametric Equivalent |
| RNC50J7873BSBSL31 | Vishay Dale | 0 | 541-RNC50J7873BSBSL31TR-ND | kr.246.62600 | Parametric Equivalent |
| RNC50J7873BSRE5 | Vishay Dale | 0 | 541-RNC50J7873BSRE5TR-ND | kr.98.86380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.95.17925 | kr.95,179.25 |
| Unit Price without VAT: | kr.95.17925 |
|---|---|
| Unit Price with VAT: | kr.118.97406 |



