RNC50J6903BRRE831 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.208.65700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.246.62600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.102.67832
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.14175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.14175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.246.62600
Datasheet
690 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J6903BRRE831

DigiKey Part Number
541-RNC50J6903BRRE831TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J6903BRRE831
Description
RES 690K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
690 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J6903BRB14Vishay Dale0RNC50J6903BRB14-NDkr.204.64440Parametric Equivalent
RNC50J6903BRB1431Vishay Dale0541-RNC50J6903BRB1431-NDkr.208.65700Parametric Equivalent
RNC50J6903BRBSLVishay Dale0RNC50J6903BRBSL-NDkr.241.61230Parametric Equivalent
RNC50J6903BRBSL31Vishay Dale0541-RNC50J6903BRBSL31-NDkr.246.62600Parametric Equivalent
RNC50J6903BRRE531Vishay Dale0541-RNC50J6903BRRE531TR-NDkr.102.67832Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.99.14175kr.198,283.50
Manufacturers Standard Package
Unit Price without VAT:kr.99.14175
Unit Price with VAT:kr.123.92719