RNC50J6813DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.168.55840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.199.14570
Datasheet
681 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J6813DSRSL

DigiKey Part Number
RNC50J6813DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J6813DSRSL
Description
RES 681K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
681 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J6813DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J6813BSB14Vishay Dale0RNC50J6813BSB14-NDkr.204.64440Upgrade
RNC50J6813BSBSLVishay Dale0RNC50J6813BSBSL-NDkr.241.61230Upgrade
RNC50J6813DSB14Vishay Dale0RNC50J6813DSB14-NDkr.168.55840Parametric Equivalent
RNC50J6813DSBSLVishay Dale0RNC50J6813DSBSL-NDkr.199.14570Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.199.14570kr.19,914.57
Manufacturers Standard Package
Unit Price without VAT:kr.199.14570
Unit Price with VAT:kr.248.93213