RNC50J6733BSB1431 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.246.62600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.102.67832
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.14175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.14175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.14175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.246.62600
Datasheet
673 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J6733BSB1431

DigiKey Part Number
541-RNC50J6733BSB1431-ND
Manufacturer
Manufacturer Product Number
RNC50J6733BSB1431
Description
RES 673K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
673 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J6733BSB14Vishay Dale0RNC50J6733BSB14-NDkr.204.64440Parametric Equivalent
RNC50J6733BSBSLVishay Dale0RNC50J6733BSBSL-NDkr.241.61230Parametric Equivalent
RNC50J6733BSBSL31Vishay Dale0541-RNC50J6733BSBSL31TR-NDkr.246.62600Parametric Equivalent
RNC50J6733BSR36Vishay Dale0541-RNC50J6733BSR36TR-NDkr.95.17925Parametric Equivalent
RNC50J6733BSRE531Vishay Dale0541-RNC50J6733BSRE531TR-NDkr.102.67832Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.208.65700kr.20,865.70
Manufacturers Standard Package
Unit Price without VAT:kr.208.65700
Unit Price with VAT:kr.260.82125