
RNC50J6041BSB14 | |
|---|---|
DigiKey Part Number | RNC50J6041BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J6041BSB14 |
Description | RES 6.04K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J6041BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.00000 | kr.53.00 |
| 10 | kr.36.44200 | kr.364.42 |
| 25 | kr.31.96120 | kr.799.03 |
| 50 | kr.29.15900 | kr.1,457.95 |
| 100 | kr.26.77570 | kr.2,677.57 |
| 300 | kr.23.71097 | kr.7,113.29 |
| 500 | kr.22.53426 | kr.11,267.13 |
| Unit Price without VAT: | kr.53.00000 |
|---|---|
| Unit Price with VAT: | kr.66.25000 |

