RNC50J4753FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.12630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.91114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.46987
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.92837
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet
475 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J4753FSRE6

DigiKey Part Number
RNC50J4753FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J4753FSRE6
Description
RES 475K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J4753FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J4753BRB14Vishay Dale0RNC50J4753BRB14-NDkr.149.90930Upgrade
RNC50J4753BRBSLVishay Dale0RNC50J4753BRBSL-NDkr.177.19790Upgrade
RNC50J4753BSB14Vishay Dale0RNC50J4753BSB14-NDkr.149.90930Upgrade
RNC50J4753BSBSLVishay Dale0RNC50J4753BSBSL-NDkr.177.19790Upgrade
RNC50J4753FSB14Vishay Dale0RNC50J4753FSB14-NDkr.69.12630Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.29812kr.25,298.12
Manufacturers Standard Package
Unit Price without VAT:kr.25.29812
Unit Price with VAT:kr.31.62265