RNC50J4643BSBSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.154.35810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.87190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.87190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.15168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.62200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.62200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.182.24960
Datasheet
464 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J4643BSBSL31

DigiKey Part Number
541-RNC50J4643BSBSL31TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J4643BSBSL31
Description
RES 464K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
464 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J4643BSB14Vishay Dale0RNC50J4643BSB14-NDkr.149.90930Parametric Equivalent
RNC50J4643BSB1431Vishay Dale0541-RNC50J4643BSB1431-NDkr.154.35810Parametric Equivalent
RNC50J4643BSBSLVishay Dale0RNC50J4643BSBSL-NDkr.177.19790Parametric Equivalent
RNC50J4643BSM22Vishay Dale0541-RNC50J4643BSM22-NDkr.57.87190Parametric Equivalent
RNC50J4643BSM23Vishay Dale0541-RNC50J4643BSM23-NDkr.57.87190Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.182.24960kr.18,224.96
Manufacturers Standard Package
Unit Price without VAT:kr.182.24960
Unit Price with VAT:kr.227.81200