Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J4423FSBSL | |
|---|---|
DigiKey Part Number | RNC50J4423FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J4423FSBSL |
Description | RES 442K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J4423FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4423BSRE6 | Vishay Dale | 0 | RNC50J4423BSRE6-ND | kr.54.09370 | Upgrade |
| RNC50J4423BSRSL | Vishay Dale | 0 | RNC50J4423BSRSL-ND | kr.177.19790 | Upgrade |
| RNC50J4423FSB14 | Vishay Dale | 0 | RNC50J4423FSB14-ND | kr.69.12630 | Parametric Equivalent |
| RNC50J4423FSRE5 | Vishay Dale | 0 | 541-RNC50J4423FSRE5TR-ND | kr.26.91114 | Parametric Equivalent |
| RNC50J4423FSRE6 | Vishay Dale | 0 | RNC50J4423FSRE6-ND | kr.25.29812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.81.44430 | kr.8,144.43 |
| Unit Price without VAT: | kr.81.44430 |
|---|---|
| Unit Price with VAT: | kr.101.80538 |



