Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J4123BSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50J4123BSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J4123BSRE8 |
Description | RES 412K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4123BSB14 | Vishay Dale | 0 | RNC50J4123BSB14-ND | kr.149.90930 | Parametric Equivalent |
| RNC50J4123BSB1431 | Vishay Dale | 0 | 541-RNC50J4123BSB1431-ND | kr.154.35810 | Parametric Equivalent |
| RNC50J4123BSBSL | Vishay Dale | 0 | RNC50J4123BSBSL-ND | kr.177.19790 | Parametric Equivalent |
| RNC50J4123BSBSL31 | Vishay Dale | 0 | 541-RNC50J4123BSBSL31-ND | kr.182.24960 | Parametric Equivalent |
| RNC50J4123BSRE5 | Vishay Dale | 0 | 541-RNC50J4123BSRE5TR-ND | kr.57.15168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.52.62200 | kr.105,244.00 |
| Unit Price without VAT: | kr.52.62200 |
|---|---|
| Unit Price with VAT: | kr.65.77750 |



