RNC50J32R4FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.17.75200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.82784
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet
32.4 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J32R4FSB14

DigiKey Part Number
RNC50J32R4FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J32R4FSB14
Description
RES 32.4 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J32R4FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J32R4BSR36Vishay Dale0RNC50J32R4BSR36-NDkr.17.75200Upgrade
RNC50J32R4BSRE6Vishay Dale0RNC50J32R4BSRE6-NDkr.19.82784Upgrade
RNC50J32R4BSRSLVishay Dale0RNC50J32R4BSRSL-NDkr.77.89260Upgrade
RNC50J32R4FSBSLVishay Dale0RNC50J32R4FSBSL-NDkr.42.46980Parametric Equivalent
RNC50J32R4FSRSLVishay Dale0RNC50J32R4FSRSL-NDkr.42.46980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.36.00110kr.3,600.11
Manufacturers Standard Package
Unit Price without VAT:kr.36.00110
Unit Price with VAT:kr.45.00138