RNC50J3163FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.69.12630
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.25.29812
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet
316 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J3163FRB14

DigiKey Part Number
RNC50J3163FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50J3163FRB14
Description
RES 316K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
316 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J3163FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J3163FSB14Vishay Dale0RNC50J3163FSB14-NDkr.69.12630Direct
RNC50J3163FSBSLVishay Dale0RNC50J3163FSBSL-NDkr.81.44430Direct
RNC50J3163FSRE6Vishay Dale0RNC50J3163FSRE6-NDkr.25.29812Direct
RNC50J3163FSRSLVishay Dale0RNC50J3163FSRSL-NDkr.81.44430Direct
RNC50J3163BSB14Vishay Dale0RNC50J3163BSB14-NDkr.149.90930Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.69.12630kr.6,912.63
Manufacturers Standard Package
Unit Price without VAT:kr.69.12630
Unit Price with VAT:kr.86.40788