Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J2771BSB1431 | |
|---|---|
DigiKey Part Number | 541-RNC50J2771BSB1431-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J2771BSB1431 |
Description | RES 2.77K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.77 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2771BSB14 | Vishay Dale | 0 | RNC50J2771BSB14-ND | kr.66.15090 | Parametric Equivalent |
| RNC50J2771BSBSL | Vishay Dale | 0 | RNC50J2771BSBSL-ND | kr.77.89260 | Parametric Equivalent |
| RNC50J2771BSBSL31 | Vishay Dale | 0 | 541-RNC50J2771BSBSL31TR-ND | kr.83.47940 | Parametric Equivalent |
| RNC50J2771BSRE5 | Vishay Dale | 0 | 541-RNC50J2771BSRE5TR-ND | kr.21.13996 | Parametric Equivalent |
| RNC50J2771BSRE531 | Vishay Dale | 0 | 541-RNC50J2771BSRE531TR-ND | kr.25.47894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.74360 | kr.7,074.36 |
| Unit Price without VAT: | kr.70.74360 |
|---|---|
| Unit Price with VAT: | kr.88.42950 |



