RNC50J2553BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.82784
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet
255 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J2553BRRSL

DigiKey Part Number
RNC50J2553BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J2553BRRSL
Description
RES 255K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
255 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J2553BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J2553BSB14Vishay Dale0RNC50J2553BSB14-NDkr.66.15090Direct
RNC50J2553BSBSLVishay Dale0RNC50J2553BSBSL-NDkr.77.89260Direct
RNC50J2553BSRE6Vishay Dale0RNC50J2553BSRE6-NDkr.19.82784Direct
RNC50J2553BSRSLVishay Dale0RNC50J2553BSRSL-NDkr.77.89260Direct
RNC50J2553BRB14Vishay Dale0RNC50J2553BRB14-NDkr.66.15090Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.77.89260kr.7,789.26
Manufacturers Standard Package
Unit Price without VAT:kr.77.89260
Unit Price with VAT:kr.97.36575